
800mA, 15V positive linear voltage regulator with adjustable or fixed output voltage. Features a 1.2V dropout voltage, 2.7V minimum input voltage, and a maximum output current of 800mA. Operates across a wide temperature range of -40°C to 125°C. Packaged in a 4-SOT-223 surface mount case, this RoHS compliant component is supplied on tape and reel.
Texas Instruments TLV1117IDCYR technical specifications.
| Package/Case | SOT-223 |
| Dropout Voltage | 1.2V |
| Input Bias Current | 5mA |
| Lead Free | Lead Free |
| Max Input Voltage | 15V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 800mA |
| Max Output Voltage | 13.7V |
| Min Output Voltage | 1.25V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 800mA |
| Output Type | Adjustable, Fixed |
| Output Voltage | 13.75V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 75dB |
| Quiescent Current | 5A |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Voltage | 1.262V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV1117IDCYR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
