The TLV1117IDRJRG4 is a single-output linear voltage regulator with an adjustable output voltage range from 1.25V to 13.7V. It has a maximum output current of 800mA and a dropout voltage of 1.2V. The device is packaged in a QFN-8 package and is available in quantities of 1000 units per reel. The TLV1117IDRJRG4 operates over a temperature range of -40°C to 125°C and is RoHS compliant.
Texas Instruments TLV1117IDRJRG4 technical specifications.
| Package/Case | QFN |
| Dropout Voltage | 1.2V |
| Input Bias Current | 5mA |
| Lead Free | Contains Lead |
| Min Current Limit | 800mA |
| Max Input Voltage | 15V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 800mA |
| Max Output Voltage | 13.7V |
| Min Output Voltage | 1.25V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 800mA |
| Output Type | Adjustable |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 5mA |
| Radiation Hardening | No |
| Reference Voltage | 1.262V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV1117IDRJRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
