
Positive adjustable linear voltage regulator with 800mA output current and a maximum output voltage of 13.75V. Features a 15V maximum input voltage and a 2.7V minimum input voltage. Operates across a temperature range of -40°C to 125°C. Packaged in a TO-220-3 through-hole mount. This RoHS compliant component offers a 75dB power supply rejection ratio.
Texas Instruments TLV1117IKCS technical specifications.
| Package/Case | TO-220-3 |
| Input Bias Current | 5mA |
| Lead Free | Lead Free |
| Max Input Voltage | 15V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 800mA |
| Max Output Voltage | 13.7V |
| Min Output Voltage | 1.25V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 800mA |
| Output Type | Adjustable |
| Output Voltage | 13.75V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 75dB |
| Radiation Hardening | No |
| Reference Voltage | 1.262V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV1117IKCS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
