
1.2 V-1.29V ADJUSTABLE POSITIVE LDO REGULATOR, 1.4V DROPOUT, PSSO2, PLASTIC, PFM-3
Texas Instruments TLV1117IKTPRG3 technical specifications.
| Input Bias Current | 5mA |
| Lead Free | Contains Lead |
| Max Input Voltage | 15V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 800mA |
| Output Type | Adjustable |
| Output Voltage | 13.75V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 1.7mA |
| Reference Voltage | 1.262V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
