
Adjustable positive linear voltage regulator, 800mA output current, with a maximum input voltage of 15V and a minimum input voltage of 2.7V. Features a low dropout voltage of 1.2V and a high power supply rejection ratio (PSRR) of 75dB. Operates across a wide temperature range of -40°C to 125°C. Packaged in a TO-263-3 surface mount case, supplied on tape and reel.
Sign in to ask questions about the Texas Instruments TLV1117IKTTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV1117IKTTR technical specifications.
| Package/Case | TO-263-3 |
| Dropout Voltage | 1.2V |
| Height | 4.83mm |
| Input Bias Current | 5mA |
| Lead Free | Lead Free |
| Length | 10.18mm |
| Max Input Voltage | 15V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 800mA |
| Max Output Voltage | 13.7V |
| Min Output Voltage | 1.25V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 800mA |
| Output Type | Adjustable |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 75dB |
| Quiescent Current | 1.7mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reference Voltage | 1.262V |
| RoHS Compliant | Yes |
| Thickness | 4.44mm |
| Width | 8.41mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV1117IKTTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
