
1A low-dropout linear voltage regulator with a fixed 1.2V output. Features a 570mV dropout voltage and 2% accuracy, operating from a 2V to 5.5V input. Delivers up to 1A output current with a quiescent current of 50µA. Housed in a 3-pin SOT-223 package, this RoHS compliant component operates from -40°C to 125°C.
Sign in to ask questions about the Texas Instruments TLV1117LV12DCYR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV1117LV12DCYR technical specifications.
| Accuracy | 2% |
| Package/Case | SOT-223 |
| Dropout Voltage | 570mV |
| Height | 1.7mm |
| Lead Free | Lead Free |
| Length | 6.7mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Voltage | 1.2V |
| Min Output Voltage | 1.2V |
| Max Power Dissipation | 1.59W |
| Nominal Output Voltage | 1.2V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 1.2V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Dissipation | 1.59W |
| Power Supply Rejection Ratio (PSRR) | 75dB |
| Quiescent Current | 50uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 3.7mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV1117LV12DCYR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
