
1-A, low-dropout linear voltage regulator with a fixed 1.2V output. Features a 570mV dropout voltage and 1.5% accuracy, operating from a 2V to 5.5V input range. Delivers up to 1A output current with a minimum current limit of 1.1A. Housed in a 3-pin SOT-223 surface-mount package, this RoHS compliant component operates from -40°C to 125°C. Offers 75dB PSRR and 100µA quiescent current.
Sign in to ask questions about the Texas Instruments TLV1117LV12DCYT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV1117LV12DCYT technical specifications.
| Accuracy | 1.5% |
| Package/Case | SOT-223 |
| Dropout Voltage | 570mV |
| Height | 1.7mm |
| Lead Free | Lead Free |
| Length | 6.7mm |
| Min Current Limit | 1.1A |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Min Output Voltage | 1.2V |
| Max Power Dissipation | 1.59W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 1.2V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 75dB |
| Quiescent Current | 100uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 3.7mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV1117LV12DCYT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.