1-A, positive, fixed output linear voltage regulator with a 1.5V output voltage and 2% accuracy. Features a low dropout voltage of 570mV and a maximum input voltage of 5.5V. Operates across a wide temperature range of -40°C to 125°C and offers a minimum current limit of 1.1A. Packaged in a SOT-223, this RoHS compliant component is supplied on tape and reel.
Sign in to ask questions about the Texas Instruments TLV1117LV15DCYR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV1117LV15DCYR technical specifications.
| Accuracy | 2% |
| Package/Case | SOT-223 |
| Dropout Voltage | 570mV |
| Lead Free | Lead Free |
| Min Current Limit | 1.1A |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Voltage | 1.5V |
| Min Output Voltage | 1.5V |
| Max Power Dissipation | 1.59W |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 1.5V |
| Output Voltage Accuracy | 2% |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Dissipation | 1.59W |
| Quiescent Current | 50uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV1117LV15DCYR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
