
1-A, low-dropout linear voltage regulator with a fixed 1.5V output. Features a 570mV dropout voltage and 2% accuracy, operating from a 2V to 5.5V input range. Delivers up to 1A output current with a quiescent current of 50µA. Packaged in a 3-pin SOT-223 surface-mount case, measuring 6.7mm x 3.7mm x 1.7mm. Operates across a wide temperature range of -40°C to 125°C.
Sign in to ask questions about the Texas Instruments TLV1117LV15DCYT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV1117LV15DCYT technical specifications.
| Accuracy | 2% |
| Package/Case | SOT-223 |
| Dropout Voltage | 570mV |
| Height | 1.7mm |
| Lead Free | Lead Free |
| Length | 6.7mm |
| Min Current Limit | 1.1A |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Voltage | 1.5V |
| Min Output Voltage | 1.5V |
| Max Power Dissipation | 1.59W |
| Nominal Output Voltage | 1.5V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 1.5V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 50uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 3.7mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV1117LV15DCYT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
