
1-A positive fixed output linear voltage regulator with 1.8V nominal output voltage. Features a low dropout voltage of 570mV and a maximum input voltage of 5.5V. Operates within a temperature range of -40°C to 125°C with 2% accuracy. Packaged in a 4-SOT-223 surface-mount case, measuring 6.7mm x 3.7mm x 1.7mm. RoHS compliant and lead-free.
Sign in to ask questions about the Texas Instruments TLV1117LV18DCYR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV1117LV18DCYR technical specifications.
| Accuracy | 2% |
| Package/Case | SOT-223 |
| Dropout Voltage | 570mV |
| Height | 1.7mm |
| Lead Free | Lead Free |
| Length | 6.7mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Voltage | 1.8V |
| Min Output Voltage | 1.8V |
| Max Power Dissipation | 1.59W |
| Nominal Output Voltage | 1.8V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 1.8V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 75dB |
| Quiescent Current | 50uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 3.7mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV1117LV18DCYR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
