
1-A, low-dropout voltage regulator with a fixed 1.8V output. Features a 570mV dropout voltage and 2% output voltage accuracy. Operates from a 2V to 5.5V input range and delivers up to 1A output current. Housed in a 3-pin SOT-223 package, this positive polarity regulator offers a maximum power dissipation of 1.59W and operates across a -40°C to 125°C temperature range.
Sign in to ask questions about the Texas Instruments TLV1117LV18DCYT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV1117LV18DCYT technical specifications.
| Accuracy | 2% |
| Package/Case | SOT-223 |
| Dropout Voltage | 570mV |
| Height | 1.7mm |
| Lead Free | Lead Free |
| Length | 6.7mm |
| Min Current Limit | 1.1A |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Voltage | 1.8V |
| Min Output Voltage | 1.8V |
| Max Power Dissipation | 1.59W |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 1.8V |
| Output Voltage Accuracy | 2% |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Dissipation | 1.59W |
| Quiescent Current | 50uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 3.7mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV1117LV18DCYT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.