
Positive fixed 2.8V output, 1A low-dropout linear voltage regulator. Features a 570mV dropout voltage at 1A and a low quiescent current of 50µA. Operates with input voltages from 2V to 5.5V, offering 2% accuracy. Packaged in a 4-pin SOT-223 (TO-261-4) surface-mount case, this RoHS compliant component supports a wide operating temperature range of -40°C to 125°C.
Sign in to ask questions about the Texas Instruments TLV1117LV28DCYT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV1117LV28DCYT technical specifications.
| Accuracy | 2% |
| Package/Case | TO-261-4 |
| Dropout Voltage | 570mV |
| Height | 1.8mm |
| Lead Free | Lead Free |
| Length | 6.5mm |
| Min Current Limit | 1.1A |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Voltage | 2.8V |
| Min Output Voltage | 2.8V |
| Max Power Dissipation | 1.59W |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 2.8V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 50uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Thickness | 1.6mm |
| Width | 3.5mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV1117LV28DCYT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.