1-A, low-dropout linear voltage regulator with a fixed 3V output. Features a 2% accuracy and a maximum output current of 1A. Operates with an input voltage range of 2V to 5.5V and a wide temperature range from -40°C to 125°C. Delivers a Power Supply Rejection Ratio (PSRR) of 75dB and a quiescent current of 50µA. Packaged in a 4-SOT-223 (TO-261-4) format, supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TLV1117LV30DCYR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Accuracy | 2% |
| Package/Case | TO-261-4 |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Voltage | 3V |
| Min Output Voltage | 3V |
| Max Power Dissipation | 1.59W |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 6V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 75dB |
| Quiescent Current | 50uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV1117LV30DCYR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
