Positive fixed output LDO regulator with 1.8V output voltage and 1A maximum output current. Features include current limit and thermal shutdown protection. Operates with a minimum input voltage of 2V and a maximum input voltage of 5.5V. Packaged in a 4-pin SOT-223 surface-mount package with gull-wing leads. Dropout voltage is 0.115V at 200mA, 0.285V at 500mA, 0.455V at 800mA, and 0.57V at 1A.
Sign in to ask questions about the Texas Instruments TLV117118DCYT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV117118DCYT technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOT |
| Package/Case | SOT-223 |
| Package Description | Small Outline Transistor |
| Lead Shape | Gull-wing |
| Pin Count | 4 |
| PCB | 3 |
| Tab | Tab |
| Package Length (mm) | 6.7(Max) |
| Package Width (mm) | 3.7(Max) |
| Package Height (mm) | 1.7(Max) |
| Seated Plane Height (mm) | 1.8(Max) |
| Pin Pitch (mm) | 2.3 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | TO-261AA |
| Type | LDO |
| Number of Outputs | 1 |
| Output Type | Fixed |
| Output Voltage | 1.8V |
| Polarity | Positive |
| Maximum Output Current | 1A |
| Minimum Input Voltage | 2V |
| Maximum Input Voltage | 5.5V |
| Typical Dropout Voltage @ Current | 0.115@200mA|0.285@500mA|0.455@800mA|0.57@1AV |
| Maximum Dropout Voltage @ Current | 0.8@1AV |
| Accuracy | ±2% |
| Line Regulation | 5mV |
| Load Regulation | 35mV |
| Maximum Quiescent Current | 0.1mA |
| Junction to Ambient | 62.9°C/W |
| Junction to Case | 47.2°C/W |
| Typical Quiescent Current | 0.05mA |
| Special Features | Current Limit|Thermal Shutdown Protection |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Cage Code | 01295 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Texas Instruments TLV117118DCYT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.