The TLV117125DCYR is a single linear voltage regulator with an output voltage of 2.5V and a maximum output current of 1A. It operates over a temperature range of -40°C to 125°C and is available in a lead-free SOT-223-4 package. The device has an accuracy of 1.5% and a quiescent current of 50uA. It is RoHS compliant and suitable for use in a variety of applications.
Sign in to ask questions about the Texas Instruments TLV117125DCYR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV117125DCYR technical specifications.
| Accuracy | 1.5% |
| Package/Case | SOT-223-4 |
| Dropout Voltage | 570mV |
| Lead Free | Lead Free |
| Min Current Limit | 1.1A |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Voltage | 2.5V |
| Min Output Voltage | 2.5V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 50uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV117125DCYR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.