
Single-channel, surface-mount comparator IC featuring a 5mV input offset voltage and a 700ns response time. Operates from a 2V to 7V supply voltage with a maximum supply current of 150uA. This BIFET technology component offers a 20mA output current and is packaged in a 5-pin SOT-23 case. Suitable for applications within a -40°C to 85°C temperature range.
Sign in to ask questions about the Texas Instruments TLV1391IDBVRE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV1391IDBVRE4 technical specifications.
| Package/Case | SOT-23-5 |
| Input Bias Current | 250nA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Contains Lead |
| Max Input Current | 250nA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 150uA |
| Max Supply Voltage | 7V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 20mA |
| Output Current per Channel | 600uA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 175uA |
| Radiation Hardening | No |
| Response Time | 0.18us |
| RoHS Compliant | Yes |
| Series | TLV1391 |
| Supply Current | 150uA |
| Technology | BIFET |
| Weight | 0.000395oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV1391IDBVRE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
