
Single-channel BIFET comparator with a 5mV input offset voltage and 250nA input bias current. Features a 0.18µs response time and operates from a 2V to 7V supply voltage. Surface mountable in a SOT-23-5 package, this component offers a 20mA output current and 600µA output current per channel. Maximum supply current is 150µA, with a quiescent current of 175µA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TLV1391IDBVRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV1391IDBVRG4 technical specifications.
| Package/Case | SOT-23-5 |
| Input Bias Current | 250nA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Contains Lead |
| Max Input Current | 250nA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 150uA |
| Max Supply Voltage | 7V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 20mA |
| Output Current per Channel | 600uA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 175uA |
| Radiation Hardening | No |
| Response Time | 0.18us |
| RoHS Compliant | Yes |
| Series | TLV1391 |
| Supply Current | 150uA |
| Technology | BIFET |
| Weight | 0.000395oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV1391IDBVRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
