
Single differential comparator IC featuring open collector outputs. Operates with a supply voltage range of 2V to 7V and a maximum supply current of 150µA. Offers a response time of 0.18µs and an output current of 20mA. Designed for surface mounting in a SOT-23-5 package, this RoHS compliant component has an input bias current of 250nA and an input offset voltage of 5mV. Suitable for operation across a temperature range of -40°C to 85°C.
Sign in to ask questions about the Texas Instruments TLV1391IDBVT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV1391IDBVT technical specifications.
| Package/Case | SOT-23-5 |
| Input Bias Current | 250nA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Lead Free |
| Max Input Current | 250nA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 150uA |
| Max Supply Voltage | 7V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 20mA |
| Output Current per Channel | 600uA |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Quiescent Current | 175uA |
| Radiation Hardening | No |
| Response Time | 0.18us |
| RoHS Compliant | Yes |
| Series | TLV1391 |
| Supply Current | 150uA |
| Technology | BIFET |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV1391IDBVT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
