Single differential comparator IC, SOT-23-5 package, surface mount. Features 2V to 7V supply voltage range, 150µA max supply current, and 0.18µs response time. Operates from -40°C to 85°C with 250nA input bias current and 5mV input offset voltage. RoHS compliant, lead-free, and utilizes BIFET technology.
Sign in to ask questions about the Texas Instruments TLV1391IDBVTG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV1391IDBVTG4 technical specifications.
| Package/Case | SOT-23-5 |
| Input Bias Current | 250nA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Lead Free |
| Max Input Current | 250nA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 150uA |
| Max Supply Voltage | 7V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 20mA |
| Output Current per Channel | 600uA |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Quiescent Current | 175uA |
| Radiation Hardening | No |
| Response Time | 0.18us |
| RoHS Compliant | Yes |
| Series | TLV1391 |
| Supply Current | 150uA |
| Technology | BIFET |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV1391IDBVTG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.