
10-bit Analog-to-Digital Converter (ADC) with a 200 kS/s conversion rate. Features single-ended input type and SPI interface. Offers 0.5 LSB integral nonlinearity and 83 dB spurious-free dynamic range. Operates from a 2.7V to 5.5V supply voltage with a nominal supply current of 2.1mA. Packaged in a 16-SOIC (D) format, this lead-free and RoHS compliant component is suitable for a wide temperature range of -40°C to 85°C.
Sign in to ask questions about the Texas Instruments TLV1504IDG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV1504IDG4 technical specifications.
| Package/Case | D |
| Conversion Rate | 200KS/s |
| Height | 1.58mm |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Length | 9.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 3.3mW |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 2.7V |
| Nominal Supply Current | 2.1mA |
| Number of A/D Converters | 1 |
| Number of Bits | 10 |
| Number of Channels | 4 |
| Number of Converters | 1 |
| Number of Inputs | 4 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Power Consumption | 3.3mW |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 200000S/s |
| Spurious-free dynamic range (SFDR) | 83dB |
| Supply Type | Single |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV1504IDG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.