
The TLV1504IDRG4 is a single-ended analog-to-digital converter with a conversion rate of 200KS/s. It operates within a temperature range of -40°C to 85°C and has a nominal supply current of 2.1mA. The device is available in a SOIC package and is compliant with RoHS standards. It features 10-bit resolution and a power consumption of 3.3mW.
Sign in to ask questions about the Texas Instruments TLV1504IDRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV1504IDRG4 technical specifications.
| Package/Case | SOIC |
| Conversion Rate | 200KS/s |
| Input Type | SINGLE-ENDED |
| Interface | SPI, Serial, 4-WIRE |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.11W |
| Nominal Supply Current | 2.1mA |
| Number of A/D Converters | 1 |
| Number of Bits | 10 |
| Number of Channels | 4 |
| Number of Converters | 1 |
| Number of Inputs | 4 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Consumption | 3.3mW |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 200000S/s |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV1504IDRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
