
10-bit Analog-to-Digital Converter (ADC) with a 200 kSPS sampling rate. Features 4 single-ended input channels and SPI serial interface. Offers programmable auto channel sweep, hardware/software/auto powerdown modes, and 0.5 LSB integral nonlinearity. Operates from a 2.7V to 5.5V single supply, with a maximum power dissipation of 3.3mW. Packaged in a 16-TSSOP on tape and reel, suitable for operation between -40°C and 85°C.
Sign in to ask questions about the Texas Instruments TLV1504IPWRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV1504IPWRG4 technical specifications.
| Package/Case | TSSOP |
| Conversion Rate | 200KS/s |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | SPI, Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 3.3mW |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 2.7V |
| Nominal Supply Current | 2.1mA |
| Number of Bits | 10 |
| Number of Channels | 4 |
| Number of Converters | 1 |
| Number of Inputs | 4 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Consumption | 3.3mW |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 200000S/s |
| Spurious-free dynamic range (SFDR) | 83dB |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV1504IPWRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.