
10-bit Analog-to-Digital Converter (ADC) with 200 kSPS conversion rate and SPI interface. Features 8 single-ended analog inputs, unipolar polarity, and a 59dB Signal-to-Noise Ratio (SNR). Operates from a 2.7V to 5.5V supply, with a maximum power dissipation of 3.3mW. Integral Nonlinearity (INL) is 0.5 LSB, and Spurious-free dynamic range (SFDR) is 83dB. Packaged in a 20-SOIC with a temperature range of -40°C to 85°C.
Sign in to ask questions about the Texas Instruments TLV1508IDW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV1508IDW technical specifications.
| Package/Case | SOIC |
| Conversion Rate | 200KS/s |
| Height | 2.35mm |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Length | 12.8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 3.3mW |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 2.7V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 8 |
| Number of Bits | 10 |
| Number of Channels | 8 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 8 |
| Operating Supply Voltage | 3.3V |
| Output Voltage | 2.4V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Power Consumption | 3.3mW |
| Power Dissipation | 1.294W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 200KS/s |
| Signal to Noise Ratio (SNR) | 59dB |
| Spurious-free dynamic range (SFDR) | 83dB |
| Supply Current | 2.1mA |
| Supply Type | Single |
| Width | 7.52mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV1508IDW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.