
The TLV1508IDWR is a 10-bit, 8-channel analog-to-digital converter with a conversion rate of 200KS/s. It operates from a single supply voltage of up to 5.5V and consumes a nominal supply current of 2.1mA. The device is packaged in a surface mount SOIC-20 package and is RoHS compliant. It is designed to operate over a temperature range of -40°C to 85°C and has a maximum power dissipation of 3.3mW.
Sign in to ask questions about the Texas Instruments TLV1508IDWR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV1508IDWR technical specifications.
| Package/Case | SOIC |
| Conversion Rate | 200KS/s |
| Input Type | SINGLE-ENDED |
| Interface | SPI, Serial, 4-WIRE |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 3.3mW |
| Mount | Surface Mount |
| Nominal Supply Current | 2.1mA |
| Number of Bits | 10 |
| Number of Channels | 8 |
| Number of Converters | 1 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Consumption | 3.3mW |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 200000S/s |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV1508IDWR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.