
The TLV1508IDWRG4 is a 10-bit, 8-channel analog-to-digital converter with a conversion rate of 200KS/s. It operates from a single 5.5V supply and is available in a SOIC package. The device is designed for surface mount applications and is compliant with RoHS regulations. It can operate over a temperature range of -40°C to 85°C and consumes a maximum power of 3.3mW. The ADC is suitable for use in a variety of applications including data acquisition and measurement systems.
Sign in to ask questions about the Texas Instruments TLV1508IDWRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV1508IDWRG4 technical specifications.
| Package/Case | SOIC |
| Conversion Rate | 200KS/s |
| Input Type | SINGLE-ENDED |
| Interface | SPI, Serial, 4-WIRE |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 3.3mW |
| Mount | Surface Mount |
| Nominal Supply Current | 2.1mA |
| Number of Bits | 10 |
| Number of Channels | 8 |
| Number of Converters | 1 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Consumption | 3.3mW |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 200000S/s |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV1508IDWRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.