
10-bit, 8-channel Analog-to-Digital Converter (ADC) with a 200 kS/s conversion rate. Features single-ended input type and SPI interface. Offers 0.5 LSB integral nonlinearity and 83 dB spurious-free dynamic range. Operates from a 2.7V to 5.5V supply voltage with a nominal supply current of 2.1mA. Packaged in a 20-pin TSSOP with dimensions of 6.5mm length, 4.4mm width, and 1.15mm height. RoHS compliant and lead-free.
Texas Instruments TLV1508IPWG4 technical specifications.
| Package/Case | TSSOP |
| Conversion Rate | 200KS/s |
| Height | 1.15mm |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Length | 6.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 977mW |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 2.7V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Nominal Supply Current | 2.1mA |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 8 |
| Number of Bits | 10 |
| Number of Channels | 8 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 8 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 70 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Power Consumption | 3.3mW |
| Power Dissipation | 977mW |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 200KS/s |
| Spurious-free dynamic range (SFDR) | 83dB |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV1508IPWG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
