
10-bit serial Analog-to-Digital Converter (ADC) featuring 11 single-ended inputs and a conversion rate of 38 kS/s. This unipolar device offers a 1 LSB integral nonlinearity and utilizes an SPI interface for communication. Operating from a single 3V to 5.5V supply, it consumes a nominal current of 800µA and a power consumption of 2.64mW. Packaged in a 20-pin SSOP, this lead-free and RoHS-compliant component is supplied on a tape and reel.
Sign in to ask questions about the Texas Instruments TLV1543CDBRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV1543CDBRG4 technical specifications.
| Package/Case | SSOP |
| Conversion Rate | 38KS/s |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 3V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Nominal Supply Current | 800uA |
| Number of Bits | 10 |
| Number of Channels | 11 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 11 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Consumption | 2.64mW |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 38000S/s |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV1543CDBRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
