
The TLV1543CDWG4 is a 10-bit analog-to-digital converter with 11 single-ended input channels. It operates at a conversion rate of 38 kilosamples per second and communicates via the SPI interface. The device is packaged in a 16-pin SOIC package and is RoHS compliant. It can operate over a temperature range of -40°C to 85°C and consumes a maximum of 2.64 milliwatts of power. The TLV1543CDWG4 is suitable for use in a variety of applications, including data acquisition and industrial control systems.
Sign in to ask questions about the Texas Instruments TLV1543CDWG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV1543CDWG4 technical specifications.
| Package/Case | SOIC |
| Conversion Rate | 38KS/s |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 3V |
| Nominal Supply Current | 800uA |
| Number of Bits | 10 |
| Number of Channels | 11 |
| Number of Converters | 1 |
| Number of Inputs | 11 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Consumption | 2.64mW |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 38000S/s |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV1543CDWG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
