11-CH 10-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PQCC20, GREEN, PLASTIC, LCC-20
Sign in to ask questions about the Texas Instruments TLV1543CFNR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV1543CFNR technical specifications.
| Package/Case | PLCC |
| Number of Circuits | 1 |
| Resolution | 10b |
| RoHS Compliant | No |
| Sampling Rate | 38KS/s |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments TLV1543CFNR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.