10-bit, 11-channel analog-to-digital converter (ADC) with a sampling rate of 38 kS/s. Features inherent sample-and-hold, SPI serial interface, and single-ended input type. Offers 1 LSB integral nonlinearity and operates from a 3V to 5.5V supply. Packaged in a 20-pin PDIP, this lead-free and RoHS-compliant component is suitable for operation between -40°C and 85°C.
Sign in to ask questions about the Texas Instruments TLV1543CN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV1543CN technical specifications.
| Package/Case | N |
| Conversion Rate | 38KS/s |
| Height | 4.57mm |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Length | 24.33mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 3V |
| Nominal Supply Current | 800uA |
| Number of A/D Converters | 1 |
| Number of Bits | 10 |
| Number of Channels | 11 |
| Number of Converters | 1 |
| Number of Inputs | 11 |
| Operating Supply Voltage | 5.5V |
| Output Voltage | 300mV |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Power Consumption | 2.64mW |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 38000S/s |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV1543CN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.