
10-bit serial Analog-to-Digital Converter (ADC) featuring a 87kS/s sampling rate. This single-ended input IC offers 4 channels and a 1LSB Integral Nonlinearity (INL). Operates from a 2.7V to 5.5V single supply, with a nominal supply current of 600uA. Interface is SPI, and the component is RoHS compliant and lead-free.
Sign in to ask questions about the Texas Instruments TLV1544IDG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV1544IDG4 technical specifications.
| Package/Case | D |
| Conversion Rate | 85KS/s |
| Height | 1.58mm |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Length | 9.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 799mW |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 2.7V |
| Nominal Supply Current | 600uA |
| Number of A/D Converters | 1 |
| Number of Bits | 10 |
| Number of Channels | 4 |
| Number of Converters | 1 |
| Number of Inputs | 4 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Power Consumption | 1.05mW |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 87000S/s |
| Supply Type | Single |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV1544IDG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.