
10-bit Analog-to-Digital Converter (ADC) with a 4-channel, single-ended input configuration. Features an 85 kSPS conversion rate and SPI interface compatibility, suitable for TMS320 DSP and QSPI applications. Offers programmable power, power-down, and conversion rate settings. Operates from a 2.7V to 5.5V supply voltage with a nominal supply current of 600µA. Integral nonlinearity is rated at 1 LSB, and the device is RoHS compliant and lead-free. Packaged in a 16-SOIC (D) package.
Sign in to ask questions about the Texas Instruments TLV1544IDR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV1544IDR technical specifications.
| Package/Case | D |
| Conversion Rate | 85KS/s |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 799mW |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 2.7V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Nominal Supply Current | 600uA |
| Number of Bits | 10 |
| Number of Channels | 4 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 4 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Consumption | 1.05mW |
| Power Dissipation | 799mW |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 87000S/s |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV1544IDR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
