
10-bit, 4-channel analog-to-digital converter (ADC) with a sampling rate of 85 kSPS. Features SPI serial interface, single-ended inputs, and unipolar polarity. Operates with a supply voltage range of 2.7V to 5.5V, consuming a nominal supply current of 600µA. Integral nonlinearity is 1 LSB. Packaged in a 16-TSSOP with dimensions of 5mm length, 4.4mm width, and 1.15mm height. RoHS compliant and lead-free.
Sign in to ask questions about the Texas Instruments TLV1544IPWG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV1544IPWG4 technical specifications.
| Package/Case | TSSOP |
| Conversion Rate | 85KS/s |
| Height | 1.15mm |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 604mW |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 2.7V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Nominal Supply Current | 600uA |
| Number of A/D Converters | 1 |
| Number of Bits | 10 |
| Number of Channels | 4 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 4 |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Power Consumption | 1.05mW |
| Power Dissipation | 604mW |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 85KS/s |
| Supply Type | Single |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV1544IPWG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
