
10-bit Analog-to-Digital Converter (ADC) with 85 kSPS sampling rate. Features 8 single-ended analog inputs and SPI serial interface. Offers programmable power, power-down, and conversion rate. Operates from a 2.7V to 5.5V supply voltage with a nominal supply current of 600µA. Integral nonlinearity is 1 LSB. Packaged in a 20-SSOP, this RoHS compliant component is suitable for applications operating between -40°C and 85°C.
Sign in to ask questions about the Texas Instruments TLV1548CDB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV1548CDB technical specifications.
| Package/Case | SSOP |
| Conversion Rate | 85KS/s |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.5mW |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 2.7V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Nominal Supply Current | 600uA |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 8 |
| Number of Bits | 24 |
| Number of Channels | 8 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 8 |
| Output Voltage | 300mV |
| Package Quantity | 70 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Power Consumption | 1.05mW |
| Power Dissipation | 785mW |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 85KS/s |
| Supply Type | Single, Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV1548CDB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.