
10-bit Analog-to-Digital Converter (ADC) with a serial SPI interface. Features 8 single-ended analog inputs and a conversion rate of 85 kS/s. Offers 1 LSB integral nonlinearity and operates from a 2.7V to 5.5V single supply. Packaged in a 20-pin SSOP, this component is lead-free and RoHS compliant, with a maximum power dissipation of 785mW.
Texas Instruments TLV1548CDBG4 technical specifications.
| Package/Case | SSOP |
| Conversion Rate | 85KS/s |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 785mW |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 2.7V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Nominal Supply Current | 600uA |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 8 |
| Number of Bits | 10 |
| Number of Channels | 8 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 8 |
| Package Quantity | 70 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Power Consumption | 1.05mW |
| Power Dissipation | 785mW |
| Radiation Hardening | No |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 85KS/s |
| Supply Type | Single |
| RoHS | Compliant |
No datasheet is available for this part.
