
10-bit Analog-to-Digital Converter (ADC) with 8 single-ended analog inputs. Features an 85 kSPS sampling rate and SPI serial interface. Offers programmable power, power-down, and conversion rate. Integral nonlinearity is 1 LSB. Operates from a 2.7V to 5.5V supply. Available in a 20-SSOP package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TLV1548CDBR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SSOP |
| Conversion Rate | 85KS/s |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 785mW |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 2.7V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Nominal Supply Current | 600uA |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 8 |
| Number of Bits | 10 |
| Number of Channels | 8 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 8 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Consumption | 1.05mW |
| Power Dissipation | 785mW |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 85KS/s |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV1548CDBR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
