
10-bit, 8-channel analog-to-digital converter (ADC) with a sampling rate of 85 kSPS. Features SPI interface compatibility, programmable power, power-down, and conversion rate. Offers unipolar, single-ended inputs with 1 LSB integral nonlinearity. Operates from a 2.7V to 5.5V supply, with a nominal supply current of 600µA. Packaged in a 20-SSOP with dimensions of 7.2mm (L) x 5.3mm (W) x 1.95mm (H).
Sign in to ask questions about the Texas Instruments TLV1548IDBG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV1548IDBG4 technical specifications.
| Package/Case | SSOP |
| Conversion Rate | 85KS/s |
| Height | 1.95mm |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Length | 7.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 785mW |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 2.7V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Nominal Supply Current | 600uA |
| Number of A/D Converters | 1 |
| Number of Bits | 10 |
| Number of Channels | 8 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 8 |
| Package Quantity | 70 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Power Consumption | 1.05mW |
| Power Dissipation | 785mW |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 85KS/s |
| Supply Type | Single |
| Width | 5.3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV1548IDBG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
