
Automotive 10-bit Analog-to-Digital Converter (ADC) with 8 single-ended analog inputs. Features SPI interface, 85 kS/s conversion rate, and 1 LSB integral nonlinearity. Operates from a 2.7V to 5.5V supply, with a power consumption of 1.05mW. Packaged in a 20-SSOP, this component is AEC-Q100 qualified and RoHS compliant, suitable for automotive applications.
Sign in to ask questions about the Texas Instruments TLV1548QDBRG4Q1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV1548QDBRG4Q1 technical specifications.
| Package/Case | SSOP |
| Conversion Rate | 85KS/s |
| Height | 1.95mm |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Length | 7.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 2.7V |
| Number of A/D Converters | 1 |
| Number of Bits | 10 |
| Number of Channels | 8 |
| Number of Converters | 1 |
| Number of Inputs | 8 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Consumption | 1.05mW |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 87000S/s |
| Series | Automotive, AEC-Q100 |
| Width | 5.6mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV1548QDBRG4Q1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
