
The TLV1549IDR is a 10-bit single-ended analog-to-digital converter with a conversion rate of 38KS/s. It operates from a single 3.6V supply and consumes 1.32mW of power. The device is available in a SOIC-8 package and is lead free. It is RoHS compliant and operates over a temperature range of -40°C to 85°C.
Sign in to ask questions about the Texas Instruments TLV1549IDR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV1549IDR technical specifications.
| Package/Case | SOIC |
| Conversion Rate | 38KS/s |
| Input Type | SINGLE-ENDED |
| Interface | Serial, 3-WIRE, SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Nominal Supply Current | 400uA |
| Number of A/D Converters | 1 |
| Number of Bits | 10 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Consumption | 1.32mW |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 38000S/s |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV1549IDR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.