10-bit Analog-to-Digital Converter (ADC) with a 38 kSPS conversion rate and SPI interface. Features single-ended input, inherent sample-and-hold function, and 1 LSB integral nonlinearity. Operates from a 3V to 3.6V supply with 400µA nominal supply current. Packaged in an 8-pin PDIP, this lead-free and RoHS-compliant component is suitable for applications up to 85°C.
Sign in to ask questions about the Texas Instruments TLV1549IP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV1549IP technical specifications.
| Package/Case | P |
| Conversion Rate | 38KS/s |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 3.6V |
| Min Supply Voltage (DC) | 3V |
| Nominal Supply Current | 400uA |
| Number of A/D Converters | 1 |
| Number of Bits | 10 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 3.6V |
| Output Voltage | 300mV |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Consumption | 1.05mW |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 38000S/s |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV1549IP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
