10-bit, single-channel successive approximation analog-to-digital converter (ADC) with a 38 kS/s conversion rate. Features single-ended input and SPI serial interface. Operating supply voltage ranges from 3V to 3.6V with a nominal supply current of 400µA. Integral nonlinearity is 1 LSB. Packaged in an 8-pin PDIP.
Sign in to ask questions about the Texas Instruments TLV1549IPE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV1549IPE4 technical specifications.
| Package/Case | P |
| Conversion Rate | 38KS/s |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI, Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.32mW |
| Max Supply Voltage (DC) | 3.6V |
| Min Supply Voltage (DC) | 3V |
| Nominal Supply Current | 400uA |
| Number of Bits | 10 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Consumption | 1.32mW |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 38000S/s |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV1549IPE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.