
10-bit, 2 MSPS Analog-to-Digital Converter (ADC) featuring a quad-channel input with programmable resolution versus speed and conversion mode. Offers a 1.5 LSB Integral Nonlinearity (INL) and a 58.1 dB Signal-to-Noise Ratio (SNR). Operates from a 2.7V to 5.5V supply with a nominal supply current of 8.5mA. Packaged in a 28-TSSOP, this lead-free and RoHS compliant component supports a parallel interface and has an operating temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TLV1562CPW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV1562CPW technical specifications.
| Package/Case | TSSOP |
| Conversion Rate | 2MS/s |
| Integral Nonlinearity (INL) | 1.5LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 2.7V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Nominal Supply Current | 8.5mA |
| Number of A/D Converters | 1 |
| Number of Bits | 10 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 4 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Power Consumption | 15mW |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 2MS/s |
| Signal to Noise Ratio (SNR) | 58.1dB |
| Spurious-free dynamic range (SFDR) | 70.3dB |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV1562CPW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.