
10-bit programmable Analog-to-Digital Converter (ADC) featuring a 2000 kS/s conversion rate and 4 analog inputs. This unipolar device offers 1.5 LSB integral nonlinearity and a 58.1 dB signal-to-noise ratio. Operates from a 2.7V to 5.5V supply with a nominal supply current of 8.5mA. The parallel interface and 28-TSSOP package facilitate integration. RoHS compliant and lead-free, with an operating temperature range of -40°C to 85°C.
Sign in to ask questions about the Texas Instruments TLV1562CPWG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV1562CPWG4 technical specifications.
| Package/Case | TSSOP |
| Conversion Rate | 2000KS/s |
| Integral Nonlinearity (INL) | 1.5LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 2.7V |
| Nominal Supply Current | 8.5mA |
| Number of A/D Converters | 1 |
| Number of Bits | 10 |
| Number of Converters | 1 |
| Number of Inputs | 4 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Power Consumption | 15mW |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 2000000S/s |
| Signal to Noise Ratio (SNR) | 58.1dB |
| Spurious-free dynamic range (SFDR) | 70.3dB |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV1562CPWG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
