
10-bit, 2 MSPS Analog-to-Digital Converter (ADC) with a 4-channel multiplexed input. Features programmable resolution versus speed/conversion mode and auto-calibration. Integral nonlinearity is 1.5 LSB, with a signal-to-noise ratio of 58.1 dB and SFDR of 70.3 dB. Operates from a 2.7V to 5.5V supply, consuming 15mW. Packaged in a 28-SOIC, this lead-free and RoHS compliant component is suitable for -40°C to 85°C operation.
Texas Instruments TLV1562IDW technical specifications.
| Package/Case | SOIC |
| Conversion Rate | 2MS/s |
| Integral Nonlinearity (INL) | 1.5LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 2.7V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of A/D Converters | 1 |
| Number of Bits | 10 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 4 |
| Output Voltage | 300mV |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Power Consumption | 15mW |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 2MS/s |
| Signal to Noise Ratio (SNR) | 58.1dB |
| Spurious-free dynamic range (SFDR) | 70.3dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV1562IDW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
