
10-bit, 2 MSPS Analog-to-Digital Converter (ADC) with a 4-channel multiplexer. Features programmable resolution versus speed and conversion modes, with auto-ranging capabilities. Offers a 1.5 LSB Integral Nonlinearity (INL) and a Signal-to-Noise Ratio (SNR) of 58.1 dB. Operates from a 2.7V to 5.5V supply, consuming 15mW. Packaged in a 28-TSSOP, this lead-free, RoHS-compliant component is suitable for operation between -40°C and 85°C.
Texas Instruments TLV1562IPW technical specifications.
| Package/Case | TSSOP |
| Conversion Rate | 2MS/s |
| Integral Nonlinearity (INL) | 1.5LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 2.7V |
| Number of A/D Converters | 1 |
| Number of Bits | 10 |
| Number of Converters | 1 |
| Number of Inputs | 4 |
| Operating Supply Voltage | 5.5V |
| Output Voltage | 300mV |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Power Consumption | 15mW |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 2000000S/s |
| Signal to Noise Ratio (SNR) | 58.1dB |
| Spurious-free dynamic range (SFDR) | 70.3dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV1562IPW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
