10-bit, 1.25 MSPS Analog-to-Digital Converter (ADC) with 8 single-ended analog inputs. Features SPI serial interface, 1 LSB Integral Nonlinearity (INL), and 61dB Signal-to-Noise Ratio (SNR). Operates from a 2.7V to 5.5V supply, with a nominal supply current of 7.2mA and power consumption of 9mW. Packaged in a 20-pin SOIC, this unipolar converter supports a maximum operating temperature of 70°C.
Texas Instruments TLV1570CDWG4 technical specifications.
| Package/Case | SOIC |
| Conversion Rate | 1250KS/s |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI, Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 47mW |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 2.7V |
| Nominal Supply Current | 7.2mA |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 8 |
| Number of Bits | 10 |
| Number of Channels | 8 |
| Number of Converters | 1 |
| Number of Inputs | 8 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Power Consumption | 9mW |
| Radiation Hardening | No |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 1250000S/s |
| Signal to Noise Ratio (SNR) | 61dB |
| Spurious-free dynamic range (SFDR) | 63dB |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
No datasheet is available for this part.