
10-bit, 8-channel Analog-to-Digital Converter (ADC) with a 1.25 MSPS sampling rate. Features single-ended input, SPI interface, and programmable internal reference. Offers 1 LSB Integral Nonlinearity (INL) and 61dB Signal-to-Noise Ratio (SNR). Operates from 2.7V to 5.5V supply, with low power consumption of 9mW. Packaged in a 20-TSSOP, this lead-free and RoHS compliant component is ideal for various electronic applications.
Sign in to ask questions about the Texas Instruments TLV1570CPWRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV1570CPWRG4 technical specifications.
| Package/Case | TSSOP |
| Conversion Rate | 1250KS/s |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 47mW |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 2.7V |
| Nominal Supply Current | 7.2mA |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 8 |
| Number of Bits | 10 |
| Number of Channels | 8 |
| Number of Converters | 1 |
| Number of Inputs | 8 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Consumption | 9mW |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 1250000S/s |
| Signal to Noise Ratio (SNR) | 61dB |
| Spurious-free dynamic range (SFDR) | 63dB |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV1570CPWRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.