
10-bit, 1.25 MSPS Analog-to-Digital Converter (ADC) with single-ended input. Features 1 LSB Integral Nonlinearity (INL) and 60dB Signal-to-Noise Ratio (SNR). Operates from a 2.7V to 5.5V supply voltage with a nominal supply current of 7mA. Offers a 12mW power consumption and a 43mW power dissipation. Packaged in a 24-SOIC, this RoHS compliant component supports parallel interface and operates within a -40°C to 85°C temperature range.
Sign in to ask questions about the Texas Instruments TLV1571CDW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV1571CDW technical specifications.
| Package/Case | SOIC |
| Conversion Rate | 1.25MS/s |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 43mW |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 2.7V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Nominal Supply Current | 7mA |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 10 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Output Voltage | 400mV |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Power Consumption | 12mW |
| Power Dissipation | 43mW |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 1.25MS/s |
| Signal to Noise Ratio (SNR) | 60dB |
| Spurious-free dynamic range (SFDR) | 63dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV1571CDW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
