The TLV1571CDWR is a 24-bit successive approximation analog-to-digital converter with a commercial operating temperature range of 0°C to 70°C. It operates from a 3V supply voltage and is available in a SOP24 package. The device has 24 terminals and a pin count of 24. It is a single-function device with a maximum analog input voltage of 5.5V and a minimum analog input voltage of 0V.
Sign in to ask questions about the Texas Instruments TLV1571CDWR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV1571CDWR technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 24 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G24 |
| Width | 7.5 |
| Length | 15.365 |
| Pin Count | 24 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 3 |
| Number of Bits | 10 |
| Converter Type | ADC, SUCCESSIVE APPROXIMATION |
| Analog Input Voltage-Max | 5.5 |
| Analog Input Voltage-Min | 0 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TLV1571CDWR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.