
10-bit parallel Analog-to-Digital Converter (ADC) with a single-ended input and unipolar polarity. Features a 1250 kS/s conversion rate, 1 LSB integral nonlinearity, and 60 dB signal-to-noise ratio. Operates from a 2.7V to 5.5V supply voltage with a nominal supply current of 7mA. Packaged in a 24-pin TSSOP, this component offers 63 dB spurious-free dynamic range and a maximum power dissipation of 43mW.
Sign in to ask questions about the Texas Instruments TLV1571IPWG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV1571IPWG4 technical specifications.
| Package/Case | TSSOP |
| Conversion Rate | 1250KS/s |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 43mW |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 2.7V |
| Nominal Supply Current | 7mA |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 10 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Power Consumption | 12mW |
| Radiation Hardening | No |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 1250000S/s |
| Signal to Noise Ratio (SNR) | 60dB |
| Spurious-free dynamic range (SFDR) | 63dB |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV1571IPWG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
